


JMK063BJ104KP-F | |
|---|---|
DigiKey Part Number | 587-1183-2-ND - Tape & Reel (TR) 587-1183-1-ND - Cut Tape (CT) 587-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ104KP-F |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BJ104KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX5R5BB104 | YAGEO | 190,382 | 311-1408-1-ND | $0.82000 | Direct |
| CL03A104KQ3NNNH | Samsung Electro-Mechanics | 361,267 | 1276-6439-1-ND | $0.82000 | Direct |
| GRM033R60J104KE19D | Murata Electronics | 21,470,556 | 490-3167-1-ND | $0.82000 | Direct |
| GRM033R60J104KE19J | Murata Electronics | 493,539 | 490-8155-1-ND | $0.82000 | Direct |
| KGM03AR50J104KH | KYOCERA AVX | 672 | 478-KGM03AR50J104KHCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.36170 | $36.17 |
| 500 | $0.26884 | $134.42 |
| 1,000 | $0.24023 | $240.23 |
| 2,500 | $0.21011 | $525.27 |
| 5,000 | $0.19202 | $960.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.16970 | $2,545.50 |
| 30,000 | $0.15878 | $4,763.40 |
| 45,000 | $0.15332 | $6,899.40 |
| 75,000 | $0.14726 | $11,044.50 |
| 105,000 | $0.14372 | $15,090.60 |
| 150,000 | $0.14032 | $21,048.00 |

