Parametric Equivalent
Parametric Equivalent



JMK042BJ332MC-W | |
|---|---|
DigiKey Part Number | JMK042BJ332MC-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK042BJ332MC-W |
Description | CAP CER 3300PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK042BJ332MC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASJ042SB5332MWNA01 | Taiyo Yuden | 0 | 587-MLASJ042SB5332MWNA01TR-ND | $0.10938 | Parametric Equivalent |
| MSASJ042SB5332MWNA01 | Taiyo Yuden | 0 | 587-MSASJ042SB5332MWNA01TR-ND | $0.10938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.10938 | $4,375.20 |



