


JMK042BJ104KC-W | |
|---|---|
DigiKey Part Number | 587-5548-2-ND - Tape & Reel (TR) 587-5548-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK042BJ104KC-W |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK042BJ104KC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| 2,500 | $0.21836 | $545.90 |
| 5,000 | $0.19972 | $998.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.16141 | $6,456.40 |
| 80,000 | $0.15287 | $12,229.60 |
| 120,000 | $0.14860 | $17,832.00 |
| 200,000 | $0.14386 | $28,772.00 |
| 280,000 | $0.14109 | $39,505.20 |
| 400,000 | $0.13842 | $55,368.00 |

