0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR105B7332KV-F

DigiKey Part Number
587-HMR105B7332KV-FTR-ND - Tape & Reel (TR)
587-HMR105B7332KV-FCT-ND - Cut Tape (CT)
587-HMR105B7332KV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMR105B7332KV-F
Description
CAP CER 3300PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMR105B7332KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.32020$16.01
100$0.27590$27.59
500$0.22022$110.11
1,000$0.18023$180.23
2,500$0.15654$391.35
5,000$0.14231$711.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11465$1,146.50
20,000$0.11354$2,270.80
30,000$0.11297$3,389.10
50,000$0.11086$5,543.00
70,000$0.10775$7,542.50
100,000$0.10475$10,475.00
120,000$0.10333$12,399.60
240,000$0.10282$24,676.80
250,000$0.09830$24,575.00
Manufacturers Standard Package