0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR105B7222KV-F

DigiKey Part Number
587-HMR105B7222KV-FTR-ND - Tape & Reel (TR)
587-HMR105B7222KV-FCT-ND - Cut Tape (CT)
587-HMR105B7222KV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMR105B7222KV-F
Description
CAP CER 2200PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMR105B7222KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31700$15.85
100$0.27340$27.34
500$0.21266$106.33
1,000$0.17834$178.34
2,500$0.15489$387.23
5,000$0.14079$703.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12918$1,291.80
20,000$0.10492$2,098.40
30,000$0.10438$3,131.40
50,000$0.10376$5,188.00
70,000$0.10339$7,237.30
100,000$0.10303$10,303.00
120,000$0.10213$12,255.60
240,000$0.09739$23,373.60
250,000$0.09714$24,285.00
Manufacturers Standard Package