
HMK432B7474KMHT | |
|---|---|
DigiKey Part Number | 587-HMK432B7474KMHTTR-ND - Tape & Reel (TR) 587-HMK432B7474KMHTCT-ND - Cut Tape (CT) 587-HMK432B7474KMHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7474KMHT |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432B7474KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.50242 | $2,251.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.63000 | $76.30 |
| 50 | $6.04600 | $302.30 |
| 100 | $5.55530 | $555.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.26800 | $72.68 |
| 50 | $5.75840 | $287.92 |
| 100 | $5.29140 | $529.14 |

