Parametric Equivalent



HMK432B7105KMHT | |
|---|---|
DigiKey Part Number | 587-5042-2-ND - Tape & Reel (TR) 587-5042-1-ND - Cut Tape (CT) 587-5042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7105KMHT |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
EDA/CAD Models | HMK432B7105KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASH45MSB7105KTNA01 | Taiyo Yuden | 0 | 587-MCASH45MSB7105KTNA01TR-ND | $4.50242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.63000 | $76.30 |
| 50 | $6.04600 | $302.30 |
| 100 | $5.55530 | $555.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.72752 | $2,363.76 |
| 1,000 | $4.47126 | $4,471.26 |
| 1,500 | $4.34298 | $6,514.47 |
| 2,500 | $4.20079 | $10,501.97 |
| 3,500 | $4.11763 | $14,411.70 |
| 5,000 | $4.03768 | $20,188.40 |


