4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325C7475KMHPE

DigiKey Part Number
587-5037-2-ND - Tape & Reel (TR)
587-5037-1-ND - Cut Tape (CT)
587-5037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325C7475KMHPE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325C7475KMHPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$6.67600$66.76
50$5.25180$262.59
100$4.81200$481.20
500$4.06898$2,034.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.83928$3,839.28
2,000$3.65010$7,300.20
3,000$3.55536$10,666.08
5,000$3.45035$17,251.75
7,000$3.38896$23,722.72
10,000$3.32989$33,298.90
Manufacturers Standard Package