


HMK325C7475KMHPE | |
|---|---|
DigiKey Part Number | 587-5037-2-ND - Tape & Reel (TR) 587-5037-1-ND - Cut Tape (CT) 587-5037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325C7475KMHPE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325C7475KMHPE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.67600 | $66.76 |
| 50 | $5.25180 | $262.59 |
| 100 | $4.81200 | $481.20 |
| 500 | $4.06898 | $2,034.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.83928 | $3,839.28 |
| 2,000 | $3.65010 | $7,300.20 |
| 3,000 | $3.55536 | $10,666.08 |
| 5,000 | $3.45035 | $17,251.75 |
| 7,000 | $3.38896 | $23,722.72 |
| 10,000 | $3.32989 | $33,298.90 |

