


HMK325BJ475MN-TE | |
---|---|
DigiKey Part Number | 587-5036-2-ND - Tape & Reel (TR) 587-5036-1-ND - Cut Tape (CT) 587-5036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ475MN-TE |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ475MN-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.22300 | $62.23 |
50 | $4.88660 | $244.33 |
100 | $4.47570 | $447.57 |
500 | $4.12390 | $2,061.95 |
1,000 | $3.56544 | $3,565.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.38846 | $6,776.92 |
4,000 | $3.22962 | $12,918.48 |
6,000 | $3.15459 | $18,927.54 |
10,000 | $3.07834 | $30,783.40 |
14,000 | $3.04155 | $42,581.70 |
20,000 | $2.99602 | $59,920.40 |
24,000 | $2.97445 | $71,386.80 |