


HMK325BJ475KM-PE | |
---|---|
DigiKey Part Number | 587-5034-2-ND - Tape & Reel (TR) 587-5034-1-ND - Cut Tape (CT) 587-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ475KM-PE |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ475KM-PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.99200 | $49.92 |
50 | $3.87720 | $193.86 |
100 | $3.53320 | $353.32 |
500 | $3.18440 | $1,592.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.77376 | $2,773.76 |
2,000 | $2.62609 | $5,252.18 |
3,000 | $2.55214 | $7,656.42 |
5,000 | $2.47021 | $12,351.05 |
7,000 | $2.42230 | $16,956.10 |
10,000 | $2.37621 | $23,762.10 |
12,000 | $2.35437 | $28,252.44 |
24,000 | $2.28080 | $54,739.20 |
25,000 | $2.27691 | $56,922.75 |