


HMK325B7474KN-T | |
|---|---|
DigiKey Part Number | 587-1364-2-ND - Tape & Reel (TR) 587-1364-1-ND - Cut Tape (CT) 587-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7474KN-T |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7474KN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 50 | $2.25260 | $112.63 |
| 100 | $2.02660 | $202.66 |
| 500 | $1.64528 | $822.64 |
| 1,000 | $1.52755 | $1,527.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.43071 | $2,861.42 |
| 4,000 | $1.35102 | $5,404.08 |
| 6,000 | $1.31111 | $7,866.66 |
| 10,000 | $1.26688 | $12,668.80 |
| 14,000 | $1.24104 | $17,374.56 |
| 20,000 | $1.21616 | $24,323.20 |


