


HMK325B7105MNHT | |
---|---|
DigiKey Part Number | 587-5030-2-ND - Tape & Reel (TR) 587-5030-1-ND - Cut Tape (CT) 587-5030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7105MNHT |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | HMK325B7105MNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.82500 | $28.25 |
50 | $2.12820 | $106.41 |
100 | $1.91400 | $191.40 |
500 | $1.55368 | $776.84 |
1,000 | $1.44226 | $1,442.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.35067 | $2,701.34 |
4,000 | $1.27531 | $5,101.24 |
6,000 | $1.23755 | $7,425.30 |
10,000 | $1.19572 | $11,957.20 |
14,000 | $1.17126 | $16,397.64 |
20,000 | $1.14773 | $22,954.60 |
24,000 | $1.13658 | $27,277.92 |
48,000 | $1.09903 | $52,753.44 |
50,000 | $1.09704 | $54,852.00 |