


HMK325B7105MN-T | |
---|---|
DigiKey Part Number | 587-HMK325B7105MN-TTR-ND - Tape & Reel (TR) 587-HMK325B7105MN-TCT-ND - Cut Tape (CT) 587-HMK325B7105MN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7105MN-T |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7105MN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.23300 | $22.33 |
50 | $1.66360 | $83.18 |
100 | $1.48870 | $148.87 |
500 | $1.19306 | $596.53 |
1,000 | $1.10192 | $1,101.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02691 | $2,053.82 |
4,000 | $0.96518 | $3,860.72 |
6,000 | $0.93428 | $5,605.68 |
10,000 | $0.89414 | $8,941.40 |
14,000 | $0.86156 | $12,061.84 |
20,000 | $0.85884 | $17,176.80 |
24,000 | $0.82791 | $19,869.84 |
48,000 | $0.82088 | $39,402.24 |
50,000 | $0.81925 | $40,962.50 |