



HMK325B7105KN-T | |
|---|---|
DigiKey Part Number | 587-1365-2-ND - Tape & Reel (TR) 587-1365-1-ND - Cut Tape (CT) 587-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7105KN-T |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7105KN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.33500 | $23.35 |
| 50 | $1.74140 | $87.07 |
| 100 | $1.55800 | $155.80 |
| 500 | $1.24818 | $624.09 |
| 1,000 | $1.15274 | $1,152.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.07414 | $2,148.28 |
| 4,000 | $1.00950 | $4,038.00 |
| 6,000 | $0.97713 | $5,862.78 |
| 10,000 | $0.94125 | $9,412.50 |
| 14,000 | $0.92028 | $12,883.92 |
| 20,000 | $0.90011 | $18,002.20 |


