
HMK316B7474KLHT | |
---|---|
DigiKey Part Number | 587-HMK316B7474KLHTTR-ND - Tape & Reel (TR) 587-HMK316B7474KLHTCT-ND - Cut Tape (CT) 587-HMK316B7474KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7474KLHT |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7474KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.10520 | $55.26 |
100 | $0.97960 | $97.96 |
500 | $0.82882 | $414.41 |
1,000 | $0.70335 | $703.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62535 | $1,250.70 |
4,000 | $0.58495 | $2,339.80 |
6,000 | $0.55624 | $3,337.44 |
10,000 | $0.52736 | $5,273.60 |
14,000 | $0.52122 | $7,297.08 |
20,000 | $0.51939 | $10,387.80 |
24,000 | $0.51426 | $12,342.24 |
48,000 | $0.50300 | $24,144.00 |
50,000 | $0.50184 | $25,092.00 |