HMK316B7334KLHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.83469
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,014
Unit Price: $2.55000
Datasheet
TAIYO YUDEN MLCCs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK316B7334KLHT

DigiKey Part Number
587-HMK316B7334KLHTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMK316B7334KLHT
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316B7334KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.83469$1,669.38
Manufacturers Standard Package