


HMK316B7104KL-T | |
---|---|
DigiKey Part Number | 587-1322-2-ND - Tape & Reel (TR) 587-1322-1-ND - Cut Tape (CT) 587-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7104KL-T |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7104KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.22300 | $12.23 |
50 | $0.88360 | $44.18 |
100 | $0.77840 | $77.84 |
500 | $0.60680 | $303.40 |
1,000 | $0.54973 | $549.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49500 | $990.00 |
4,000 | $0.45553 | $1,822.12 |
6,000 | $0.43160 | $2,589.60 |
10,000 | $0.40752 | $4,075.20 |
14,000 | $0.39744 | $5,564.16 |
20,000 | $0.39597 | $7,919.40 |
24,000 | $0.38674 | $9,281.76 |
48,000 | $0.38374 | $18,419.52 |
50,000 | $0.38278 | $19,139.00 |