


HMK316ABJ225KL-TE | |
|---|---|
DigiKey Part Number | 587-5023-2-ND - Tape & Reel (TR) 587-5023-1-ND - Cut Tape (CT) 587-5023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316ABJ225KL-TE |
Description | CAP CER 2.2UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316ABJ225KL-TE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77900 | $27.79 |
| 50 | $2.09000 | $104.50 |
| 100 | $1.87780 | $187.78 |
| 500 | $1.51900 | $759.50 |
| 1,000 | $1.40810 | $1,408.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31692 | $2,633.84 |
| 4,000 | $1.24192 | $4,967.68 |
| 6,000 | $1.20434 | $7,226.04 |
| 10,000 | $1.16270 | $11,627.00 |
| 14,000 | $1.13836 | $15,937.04 |
| 20,000 | $1.11495 | $22,299.00 |

