


HMK212C7474MGHTE | |
|---|---|
DigiKey Part Number | 587-5015-2-ND - Tape & Reel (TR) 587-5015-1-ND - Cut Tape (CT) 587-5015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212C7474MGHTE |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212C7474MGHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04990 | $104.99 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.75473 | $754.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66901 | $2,007.03 |
| 6,000 | $0.62708 | $3,762.48 |
| 9,000 | $0.60609 | $5,454.81 |
| 15,000 | $0.58283 | $8,742.45 |
| 21,000 | $0.56923 | $11,953.83 |
| 30,000 | $0.55615 | $16,684.50 |

