HMK212BJ153KG-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.35064
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.35064
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK212BJ153KG-T

DigiKey Part Number
587-HMK212BJ153KG-TTR-ND - Tape & Reel (TR)
587-HMK212BJ153KG-TCT-ND - Cut Tape (CT)
587-HMK212BJ153KG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212BJ153KG-T
Description
CAP CER 0.015UF 100V X5R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35064$1,051.92
Manufacturers Standard Package