


HMK212B7224KGHT | |
---|---|
DigiKey Part Number | 587-6010-2-ND - Tape & Reel (TR) 587-6010-1-ND - Cut Tape (CT) 587-6010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7224KGHT |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7224KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.92460 | $46.23 |
100 | $0.81620 | $81.62 |
500 | $0.63422 | $317.11 |
1,000 | $0.57822 | $578.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43269 | $1,298.07 |
6,000 | $0.40395 | $2,423.70 |
9,000 | $0.38228 | $3,440.52 |
15,000 | $0.37362 | $5,604.30 |
21,000 | $0.36431 | $7,650.51 |
30,000 | $0.35534 | $10,660.20 |
36,000 | $0.35110 | $12,639.60 |
72,000 | $0.34008 | $24,485.76 |
75,000 | $0.33603 | $25,202.25 |