HMK107BJ223KA-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16104
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16104
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,608
Unit Price: $0.99000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107BJ223KA-T

DigiKey Part Number
587-HMK107BJ223KA-TTR-ND - Tape & Reel (TR)
587-HMK107BJ223KA-TCT-ND - Cut Tape (CT)
587-HMK107BJ223KA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107BJ223KA-T
Description
CAP CER 0.022UF 100V X5R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16104$644.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.