


LMK105ABJ225KVHF | |
|---|---|
DigiKey Part Number | 587-LMK105ABJ225KVHFTR-ND - Tape & Reel (TR) 587-LMK105ABJ225KVHFCT-ND - Cut Tape (CT) 587-LMK105ABJ225KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105ABJ225KVHF |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105ABJ225KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29020 | $29.02 |
| 500 | $0.21310 | $106.55 |
| 1,000 | $0.18942 | $189.42 |
| 2,500 | $0.16456 | $411.40 |
| 5,000 | $0.14961 | $748.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13732 | $1,373.20 |
| 20,000 | $0.12722 | $2,544.40 |
| 30,000 | $0.12216 | $3,664.80 |
| 50,000 | $0.11655 | $5,827.50 |
| 70,000 | $0.11328 | $7,929.60 |
| 100,000 | $0.11013 | $11,013.00 |

