



HMK316B7474KL-T | |
---|---|
DigiKey Part Number | 587-1450-2-ND - Tape & Reel (TR) 587-1450-1-ND - Cut Tape (CT) 587-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7474KL-T |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7474KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.29100 | $22.91 |
50 | $1.61600 | $80.80 |
100 | $1.32850 | $132.85 |
500 | $1.22082 | $610.41 |
1,000 | $1.12047 | $1,120.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07507 | $2,150.14 |
4,000 | $1.00593 | $4,023.72 |
6,000 | $0.96297 | $5,777.82 |
10,000 | $0.91967 | $9,196.70 |
14,000 | $0.90403 | $12,656.42 |
20,000 | $0.90119 | $18,023.80 |
24,000 | $0.88714 | $21,291.36 |
48,000 | $0.88248 | $42,359.04 |
50,000 | $0.88222 | $44,111.00 |