


HMK107B7104MAHT | |
|---|---|
DigiKey Part Number | 587-5544-2-ND - Tape & Reel (TR) 587-5544-1-ND - Cut Tape (CT) 587-5544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7104MAHT |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107B7104MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.48020 | $24.01 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.31242 | $156.21 |
| 1,000 | $0.28002 | $280.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23177 | $927.08 |
| 8,000 | $0.21385 | $1,710.80 |
| 12,000 | $0.20489 | $2,458.68 |
| 20,000 | $0.19496 | $3,899.20 |
| 28,000 | $0.18917 | $5,296.76 |
| 40,000 | $0.18358 | $7,343.20 |

