


HMK105CG150JV-F | |
|---|---|
DigiKey Part Number | 587-5002-2-ND - Tape & Reel (TR) 587-5002-1-ND - Cut Tape (CT) 587-5002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG150JV-F |
Description | CAP CER 15PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG150JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.64950 | $64.95 |
| 500 | $0.49740 | $248.70 |
| 1,000 | $0.45062 | $450.62 |
| 2,500 | $0.40128 | $1,003.20 |
| 5,000 | $0.37158 | $1,857.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34715 | $3,471.50 |
| 20,000 | $0.32705 | $6,541.00 |
| 30,000 | $0.31698 | $9,509.40 |
| 50,000 | $0.30582 | $15,291.00 |
| 70,000 | $0.29930 | $20,951.00 |
| 100,000 | $0.29302 | $29,302.00 |

