0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105B7472KV-F

DigiKey Part Number
587-4993-2-ND - Tape & Reel (TR)
587-4993-1-ND - Cut Tape (CT)
587-4993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105B7472KV-F
Description
CAP CER 4700PF 100V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105B7472KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.95500$9.55
50$0.68000$34.00
100$0.59600$59.60
500$0.45572$227.86
1,000$0.41242$412.42
2,500$0.36685$917.12
5,000$0.33941$1,697.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29671$2,967.10
20,000$0.29434$5,886.80
30,000$0.28897$8,669.10
50,000$0.27866$13,933.00
70,000$0.27264$19,084.80
100,000$0.26978$26,978.00
120,000$0.26410$31,692.00
240,000$0.25485$61,164.00
250,000$0.25436$63,590.00
Manufacturers Standard Package