


HMK105B7222KVHFE | |
---|---|
DigiKey Part Number | 587-HMK105B7222KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7222KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7222KVHFE |
Description | CAP CER 2200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7222KVHFE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.55180 | $27.59 |
100 | $0.48200 | $48.20 |
500 | $0.36424 | $182.12 |
1,000 | $0.32803 | $328.03 |
2,500 | $0.28988 | $724.70 |
5,000 | $0.26697 | $1,334.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22708 | $2,270.80 |
20,000 | $0.22517 | $4,503.40 |
30,000 | $0.22419 | $6,725.70 |
50,000 | $0.21624 | $10,812.00 |
70,000 | $0.21121 | $14,784.70 |
100,000 | $0.20637 | $20,637.00 |
120,000 | $0.20564 | $24,676.80 |
240,000 | $0.19636 | $47,126.40 |
250,000 | $0.19594 | $48,985.00 |