


HMJ107BB7472KAHT | |
---|---|
DigiKey Part Number | 587-HMJ107BB7472KAHTTR-ND - Tape & Reel (TR) 587-HMJ107BB7472KAHTCT-ND - Cut Tape (CT) 587-HMJ107BB7472KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ107BB7472KAHT |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ107BB7472KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.00200 | $10.02 |
50 | $0.71760 | $35.88 |
100 | $0.63060 | $63.06 |
500 | $0.48494 | $242.47 |
1,000 | $0.43797 | $437.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38217 | $1,146.51 |
6,000 | $0.35487 | $2,129.22 |
9,000 | $0.31354 | $2,821.86 |
15,000 | $0.30308 | $4,546.20 |
21,000 | $0.30198 | $6,341.58 |
30,000 | $0.29237 | $8,771.10 |
36,000 | $0.29185 | $10,506.60 |
72,000 | $0.29007 | $20,885.04 |
75,000 | $0.28998 | $21,748.50 |