


HMJ107BB7103KAHT | |
|---|---|
DigiKey Part Number | 587-4478-2-ND - Tape & Reel (TR) 587-4478-1-ND - Cut Tape (CT) 587-4478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ107BB7103KAHT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | HMJ107BB7103KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75560 | $75.56 |
| 500 | $0.58324 | $291.62 |
| 1,000 | $0.53012 | $530.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46471 | $1,394.13 |
| 6,000 | $0.43271 | $2,596.26 |
| 9,000 | $0.41668 | $3,750.12 |
| 15,000 | $0.39894 | $5,984.10 |
| 21,000 | $0.38857 | $8,159.97 |
| 30,000 | $0.37859 | $11,357.70 |

