


HMJ107BB7472MAHT | |
---|---|
DigiKey Part Number | HMJ107BB7472MAHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMJ107BB7472MAHT |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | HMJ107BB7472MAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36722 | $1,101.66 |