M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

HMJ107AB7222KAHT

DigiKey Part Number
587-4476-2-ND - Tape & Reel (TR)
587-4476-1-ND - Cut Tape (CT)
587-4476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMJ107AB7222KAHT
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
HMJ107AB7222KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.00200$10.02
50$0.71760$35.88
100$0.63060$63.06
500$0.48330$241.65
1,000$0.43797$437.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38217$1,146.51
6,000$0.35487$2,129.22
9,000$0.34120$3,070.80
15,000$0.32607$4,891.05
21,000$0.31722$6,661.62
30,000$0.30871$9,261.30
36,000$0.30468$10,968.48
72,000$0.29111$20,959.92
75,000$0.29039$21,779.25
Manufacturers Standard Package