


HMF325B7225KMHP | |
---|---|
DigiKey Part Number | 587-6465-2-ND - Tape & Reel (TR) 587-6465-1-ND - Cut Tape (CT) 587-6465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF325B7225KMHP |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF325B7225KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.64600 | $36.46 |
50 | $2.78360 | $139.18 |
100 | $2.51830 | $251.83 |
500 | $2.20400 | $1,102.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.93361 | $1,933.61 |
2,000 | $1.82005 | $3,640.10 |
3,000 | $1.77500 | $5,325.00 |
5,000 | $1.72465 | $8,623.25 |
7,000 | $1.66652 | $11,665.64 |
10,000 | $1.62780 | $16,278.00 |
12,000 | $1.61099 | $19,331.88 |
24,000 | $1.55442 | $37,306.08 |
25,000 | $1.55142 | $38,785.50 |