HMF316B7474MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.65069
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.93910
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.63248
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.05567
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.69260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.10489
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.98615
Datasheet

Parametric Equivalent


TDK
In Stock: 28,234
Unit Price: $4.28000
Datasheet
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMF316B7474MLHT

DigiKey Part Number
587-HMF316B7474MLHTTR-ND - Tape & Reel (TR)
587-HMF316B7474MLHTCT-ND - Cut Tape (CT)
587-HMF316B7474MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF316B7474MLHT
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF316B7474MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.17000$21.70
50$1.61300$80.65
100$1.44040$144.04
500$1.14954$574.77
1,000$1.05983$1,059.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.98605$1,972.10
4,000$0.92533$3,701.32
6,000$0.89494$5,369.64
10,000$0.86125$8,612.50
14,000$0.84156$11,781.84
20,000$0.82262$16,452.40
Manufacturers Standard Package