HMF316B7104MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.85537
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.57399
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.96804
Datasheet

Parametric Equivalent


TDK
In Stock: 2,117
Unit Price: $2.30000
Datasheet
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMF316B7104MLHT

DigiKey Part Number
587-HMF316B7104MLHTTR-ND - Tape & Reel (TR)
587-HMF316B7104MLHTCT-ND - Cut Tape (CT)
587-HMF316B7104MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF316B7104MLHT
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF316B7104MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.04700$20.47
50$1.51600$75.80
100$1.35240$135.24
500$1.07636$538.18
1,000$0.99102$991.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.92085$1,841.70
4,000$0.86311$3,452.44
6,000$0.83421$5,005.26
10,000$0.80217$8,021.70
14,000$0.78345$10,968.30
20,000$0.76544$15,308.80
Manufacturers Standard Package