HMF212B7473MGHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.38827
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.80641
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.95745
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30060
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMF212B7473MGHT

DigiKey Part Number
587-HMF212B7473MGHTTR-ND - Tape & Reel (TR)
587-HMF212B7473MGHTCT-ND - Cut Tape (CT)
587-HMF212B7473MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF212B7473MGHT
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF212B7473MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASH21GSB7473MTNA01Taiyo Yuden0587-MAASH21GSB7473MTNA01TR-ND$0.38827Parametric Equivalent
MCJCH21GBB7473MTPA01Taiyo Yuden0587-MCJCH21GBB7473MTPA01TR-ND$0.80641Parametric Equivalent
CGA4J2X7R2A473M125AATDK0445-12713-1-ND$1.40000Direct
0805Y1000473METKnowles Syfer00805Y1000473MET-ND$4.95745Parametric Equivalent
C0805C473M1RECAUTOKEMET0C0805C473M1RECAUTO-ND$0.32417Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.06900$10.69
50$0.76460$38.23
100$0.67170$67.17
500$0.51516$257.58
1,000$0.46706$467.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40768$1,223.04
6,000$0.37867$2,272.02
9,000$0.36415$3,277.35
15,000$0.34806$5,220.90
21,000$0.33866$7,111.86
30,000$0.32962$9,888.60
Manufacturers Standard Package