
HMF212B7473KGHT | |
---|---|
DigiKey Part Number | 587-HMF212B7473KGHTTR-ND - Tape & Reel (TR) 587-HMF212B7473KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMF212B7473KGHT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7473KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.98800 | $9.88 |
50 | $0.70300 | $35.15 |
100 | $0.61740 | $61.74 |
500 | $0.47268 | $236.34 |
1,000 | $0.42815 | $428.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37327 | $1,119.81 |
6,000 | $0.34643 | $2,078.58 |
9,000 | $0.33300 | $2,997.00 |
15,000 | $0.31812 | $4,771.80 |
21,000 | $0.30943 | $6,498.03 |
30,000 | $0.30106 | $9,031.80 |
36,000 | $0.29710 | $10,695.60 |
72,000 | $0.28375 | $20,430.00 |
75,000 | $0.28305 | $21,228.75 |