HKQ040211NH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.49813
Datasheet
01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKQ040211NH-T

DigiKey Part Number
587-5229-2-ND - Tape & Reel (TR)
587-5229-1-ND - Cut Tape (CT)
587-5229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HKQ040211NH-T
Description
FIXED IND 11NH 140MA 1.23OHM SMD
Customer Reference
Detailed Description
11 nH Unshielded Multilayer Inductor 140 mA 1.23Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HKQ040211NH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
11 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.23Ohm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
3.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types