HK16088N2J-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 6,408
Unit Price: $0.82000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.27318
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK16088N2J-T

DigiKey Part Number
587-1544-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK16088N2J-T
Description
FIXED IND 8.2NH 300MA 240MOHM SM
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK16088N2J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
8.2 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes