



GMK325BJ106KN-T | |
|---|---|
DigiKey Part Number | 587-1439-2-ND - Tape & Reel (TR) 587-1439-1-ND - Cut Tape (CT) 587-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ106KN-T |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ106KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.69200 | $26.92 |
| 50 | $2.02160 | $101.08 |
| 100 | $1.81770 | $181.77 |
| 500 | $1.47196 | $735.98 |
| 1,000 | $1.36524 | $1,365.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08586 | $2,171.72 |
| 4,000 | $1.03611 | $4,144.44 |


