Direct
Similar
Similar



GMK316F106ZL-T | |
|---|---|
DigiKey Part Number | 587-1352-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMK316F106ZL-T |
Description | CAP CER 10UF 35V Y5V 1206 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316F106ZL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316BJ106KL-T | Taiyo Yuden | 1,104,775 | 587-2484-1-ND | $2.80000 | Direct |
| GMK212BBJ106MG-T | Taiyo Yuden | 104,255 | 587-4894-1-ND | $4.44000 | Similar |
| CL31A106KAHNNNE | Samsung Electro-Mechanics | 320,973 | 1276-1075-1-ND | $1.48000 | Similar |




