


GMK316BJ475KLHT | |
---|---|
DigiKey Part Number | 587-3373-2-ND - Tape & Reel (TR) 587-3373-1-ND - Cut Tape (CT) 587-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BJ475KLHT |
Description | CAP CER 4.7UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BJ475KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.89700 | $18.97 |
50 | $1.39920 | $69.96 |
100 | $1.24730 | $124.73 |
500 | $1.06694 | $533.47 |
1,000 | $0.93137 | $931.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86240 | $1,724.80 |
4,000 | $0.79312 | $3,172.48 |
6,000 | $0.74916 | $4,494.96 |
10,000 | $0.69815 | $6,981.50 |
14,000 | $0.68304 | $9,562.56 |
20,000 | $0.68077 | $13,615.40 |
24,000 | $0.66697 | $16,007.28 |
48,000 | $0.66325 | $31,836.00 |