M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

GMK212BJ105MGHT

DigiKey Part Number
587-GMK212BJ105MGHTTR-ND - Tape & Reel (TR)
587-GMK212BJ105MGHTCT-ND - Cut Tape (CT)
587-GMK212BJ105MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212BJ105MGHT
Description
CAP CER 1UF 35V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212BJ105MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88700$8.87
50$0.62740$31.37
100$0.55010$55.01
500$0.43158$215.79
1,000$0.37803$378.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31840$955.20
6,000$0.29792$1,787.52
9,000$0.27912$2,512.08
15,000$0.26454$3,968.10
21,000$0.26354$5,534.34
30,000$0.24977$7,493.10
36,000$0.24932$8,975.52
72,000$0.24708$17,789.76
75,000$0.24644$18,483.00
Manufacturers Standard Package