


GMK107BJ473KAHT | |
---|---|
DigiKey Part Number | 587-3361-2-ND - Tape & Reel (TR) 587-3361-1-ND - Cut Tape (CT) 587-3361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107BJ473KAHT |
Description | CAP CER 0.047UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107BJ473KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.47700 | $4.77 |
50 | $0.32920 | $16.46 |
100 | $0.28480 | $28.48 |
500 | $0.22078 | $110.39 |
1,000 | $0.18613 | $186.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15163 | $606.52 |
8,000 | $0.13884 | $1,110.72 |
12,000 | $0.13200 | $1,584.00 |
20,000 | $0.12536 | $2,507.20 |
28,000 | $0.11335 | $3,173.80 |
40,000 | $0.11288 | $4,515.20 |
48,000 | $0.11265 | $5,407.20 |
96,000 | $0.10900 | $10,464.00 |
100,000 | $0.10866 | $10,866.00 |