


GMK063BJ104KP-F | |
---|---|
DigiKey Part Number | 587-6007-2-ND - Tape & Reel (TR) 587-6007-1-ND - Cut Tape (CT) 587-6007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK063BJ104KP-F |
Description | CAP CER 0.1UF 35V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK063BJ104KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.13100 | $1.31 |
50 | $0.11820 | $5.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09648 | $1,447.20 |