


GMJ325KB7106KMHP | |
---|---|
DigiKey Part Number | 587-4890-2-ND - Tape & Reel (TR) 587-4890-1-ND - Cut Tape (CT) 587-4890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ325KB7106KMHP |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ325KB7106KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.26300 | $52.63 |
50 | $4.09720 | $204.86 |
100 | $3.73930 | $373.93 |
500 | $3.36388 | $1,681.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94578 | $2,945.78 |
2,000 | $2.79158 | $5,583.16 |
3,000 | $2.71437 | $8,143.11 |
5,000 | $2.62878 | $13,143.90 |
7,000 | $2.57873 | $18,051.11 |
10,000 | $2.53061 | $25,306.10 |
12,000 | $2.50778 | $30,093.36 |
24,000 | $2.43095 | $58,342.80 |
25,000 | $2.42688 | $60,672.00 |