
FI212P245003-T | |
---|---|
DigiKey Part Number | 587-2224-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI212P245003-T |
Description | RF DIPLEXER 5.025/5.6475GHZ MOD |
Customer Reference | |
Detailed Description | RF Diplexer 4.9GHz ~ 5.15GHz / 5.47GHz ~ 5.825GHz Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Diplexer | |
Frequency Bands (Low / High) | 4.9GHz ~ 5.15GHz / 5.47GHz ~ 5.825GHz | |
Low Band Attenuation (min / max dB) | 14.00dB / - | |
High Band Attenuation (min / max dB) | 14.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | Module |