
FI212C245041-T | |
---|---|
DigiKey Part Number | 587-2221-2-ND - Tape & Reel (TR) 587-2221-1-ND - Cut Tape (CT) 587-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212C245041-T |
Description | RF FILTER BALANCE 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 3.7dB 0805 (2012 Metric), 6 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Balance | |
Ripple | 1dB | |
Insertion Loss | 3.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |