FI212B396001-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 7,348
Unit Price: $10.51000
Datasheet
FI212Bblue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI212B396001-T

DigiKey Part Number
587-2208-2-ND - Tape & Reel (TR)
587-2208-1-ND - Cut Tape (CT)
587-2208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI212B396001-T
Description
RF FILTER BAND PASS 3.96GHZ 0805
Customer Reference
Detailed Description
3.96GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.584GHz Bandwidth 2.7dB 0805 (2012 Metric), 4 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
3.96GHz Center
Bandwidth
1.584GHz
Filter Type
Band Pass
Ripple
2dB
Insertion Loss
2.7dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes